
1-102747-7 | |
|---|---|
DigiKey Part Number | 1111-1-102747-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-102747-7 |
Description | 17 AMPMODU MT ASSY SR .100CL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 28-30 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 17 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.960 | 8,35044 € | 16.366,86 € |
| Unit Price without VAT: | 8,35044 € |
|---|---|
| Unit Price with VAT: | 9,93702 € |

