
1-102694-0 | |
|---|---|
DigiKey Part Number | 1111-1-102694-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-102694-0 |
Description | CONN RCPT 10P IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-102694-0 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 5,19612 € | 18.186,42 € |
| Unit Price without VAT: | 5,19612 € |
|---|---|
| Unit Price with VAT: | 6,18338 € |

