Direct

1-102692-3 | |
|---|---|
DigiKey Part Number | 1111-1-102692-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-102692-3 |
Description | CONNECTORS 40 MODII 2P HDR SHRD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-102692-3 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.180" (4.57mm) |
Series | Insulation Height 0.550" (13.97mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-102692-3 | TE Connectivity AMP Connectors | 2 | A34288-ND | 8,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 9,54148 € | 6.106,55 € |
| Unit Price without VAT: | 9,54148 € |
|---|---|
| Unit Price with VAT: | 11,35436 € |


