Direct

1-102393-1 | |
|---|---|
DigiKey Part Number | 1111-1-102393-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-102393-1 |
Description | 26 AMPMODU MT ASSY DR .100CL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-102393-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 14,28944 € | 2.572,10 € |
| Unit Price without VAT: | 14,28944 € |
|---|---|
| Unit Price with VAT: | 17,00443 € |


