
1-102387-2 | |
|---|---|
DigiKey Part Number | 1111-1-102387-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-102387-2 |
Description | CONN RCPT HSG 64POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-102387-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -65°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 7,20533 € | 108,08 € |
| Unit Price without VAT: | 7,20533 € |
|---|---|
| Unit Price with VAT: | 8,57434 € |


