Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1-102321-0 | |
|---|---|
DigiKey Part Number | 1111-1-102321-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-102321-0 |
Description | HEADERS&WIRE HOUSINGS 50P 4WALL |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-102321-0 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.155" (3.94mm) |
Packaging Tray | Overall Contact Length 0.684" (17.37mm) |
Part Status Obsolete | Insulation Height 0.549" (13.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5102321-0 | TE Connectivity AMP Connectors | 167 | AHL50B-ND | 12,98000 € | Direct |
| 53611-G50-4LF | Amphenol CS (FCI) | 231 | 609-53611-G50-4LF-ND | 5,71000 € | Similar |
| 53611-S50-6LF | Amphenol CS (FCI) | 152 | 609-53611-S50-6LF-ND | 8,32000 € | Similar |
| 71918-150LF | Amphenol CS (FCI) | 0 | 609-1759-ND | 2,35000 € | Similar |
| D3433-6302-AR | 3M | 1.606 | D3433-6302-AR-ND | 4,82000 € | Similar |









