Direct

1-102154-2 | |
|---|---|
DigiKey Part Number | 1111-1-102154-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-102154-2 |
Description | 064 UNIV HDR SP 4S 30DP STD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-102154-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.639" (16.23mm) |
Part Status Active | Insulation Height 0.549" (13.94mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold-Palladium |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1A per Contact |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5102154-2 | TE Connectivity AMP Connectors | 352 | AHS64L-ND | 7,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 5,90290 € | 2.302,13 € |
| Unit Price without VAT: | 5,90290 € |
|---|---|
| Unit Price with VAT: | 7,02445 € |


