Parametric Equivalent
Similar

1-100400-6 | |
|---|---|
DigiKey Part Number | 1111-1-100400-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-100400-6 |
Description | FEMALE-ON-BRD 16 POS .050 R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-100400-6 Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Active | Insulation Color Red |
Connector Type | Insulation Height 0.228" (5.80mm) |
Contact Type Forked | Contact Length - Post 0.122" (3.10mm) |
Style Board to Board or Cable | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Contact Finish - Post Tin |
Pitch - Mating | Voltage Rating 100VDC |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-215460-6 | TE Connectivity AMP Connectors | 3.204 | A99450CT-ND | 3,03000 € | Parametric Equivalent |
| 16FE-ST-VK-N | JST Sales America Inc. | 0 | 455-16FE-ST-VK-N-ND | 0,21684 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 1,45282 € | 10.896,15 € |
| Unit Price without VAT: | 1,45282 € |
|---|---|
| Unit Price with VAT: | 1,72886 € |


