
0603-15-2001 | |
|---|---|
DigiKey Part Number | 1111-0603-15-2001-ND |
Manufacturer | |
Manufacturer Product Number | 0603-15-2001 |
Description | RECTANGULAR MIL SPEC CONNECTORS |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 39,92782 € | 4.392,06 € |
| Unit Price without VAT: | 39,92782 € |
|---|---|
| Unit Price with VAT: | 47,51411 € |

