
0600-00030 | |
|---|---|
DigiKey Part Number | 0600-00030-ND |
Manufacturer | |
Manufacturer Product Number | 0600-00030 |
Description | RF ANT 915MHZ WHIP STR RP-SMA ML |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.465" (88.00mm) | |
Applications | - |

