RF ANTENNA Whip, Tilt MMCX Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0600-00020

DigiKey Part Number
0600-00020-ND
Manufacturer
Manufacturer Product Number
0600-00020
Description
RF ANT 868MHZ WHIP TILT MMCX PAN
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt MMCX Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2dBi
Features
-
Termination
MMCX
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
7.000" (177.80mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,60000 €31,60 €
1025,67500 €256,75 €
2524,19480 €604,87 €
10022,56730 €2.256,73 €
25021,79180 €5.447,95 €
Manufacturers Standard Package
Unit Price without VAT:31,60000 €
Unit Price with VAT:37,60400 €