RF ANTENNA Whip, Tilt MMCX Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0600-00019

DigiKey Part Number
994-0600-00019-ND
Manufacturer
Manufacturer Product Number
0600-00019
Description
RF ANT 915MHZ WHIP TILT MMCX PAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt MMCX Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Features
-
Termination
MMCX
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
7.200" (182.88mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5022,40580 €1.120,29 €
Manufacturers Standard Package
Unit Price without VAT:22,40580 €
Unit Price with VAT:26,66290 €