RF ANTENNA Whip, Straight MMCX Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0600-00011

DigiKey Part Number
0600-00011-ND
Manufacturer
Manufacturer Product Number
0600-00011
Description
RF ANT 2.4GHZ WHIP STR MMCX PAN
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight MMCX Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity
Number of Bands
1
Packaging
Bulk
VSWR
5
Part Status
Obsolete
Gain
5dBi
Frequency Group
UHF (2GHz ~ 3GHz)
Termination
MMCX
Frequency (Center/Band)
2.4GHz
Mounting Type
Panel Mount
Frequency Range
2.4GHz ~ 2.5GHz
Height (Max)
6.299" (160.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.