
0600-00008 | |
|---|---|
DigiKey Part Number | 0600-00008-ND |
Manufacturer | |
Manufacturer Product Number | 0600-00008 |
Description | RF ANT 2.4GHZ WHIP/TILT PANEL MT |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Tilt MMCX Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 127mm | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.780" (96.00mm) | |
Applications | - |

