
04-1270-0014 | |
|---|---|
DigiKey Part Number | 1111-04-1270-0014-ND |
Manufacturer | |
Manufacturer Product Number | 04-1270-0014 |
Description | CLWG-300-SC4 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
EDA/CAD Models | 04-1270-0014 Models |
Category | Actuator Type Flexible Membrane - Linear |
Manufacturer TE Connectivity AMP Connectors | Linearity ±0.06% |
Series | Resistance 5 kOhms |
Packaging Bulk | Resistance Tolerance ±20% |
Part Status Active | Voltage - Supply 30V |
For Measuring Linear Position | Mounting Type Chassis Mount |
Technology Resistive | Termination Style Connector |
Linear Range 0 ~ 304.80mm (0 ~ 12.00") | Operating Temperature -30°C ~ 100°C |
Output Analog Voltage | Package / Case Cylinder |
Output Signal Clockwise Increase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,79000 € | 729,79 € |
| Unit Price without VAT: | 729,79000 € |
|---|---|
| Unit Price with VAT: | 868,45010 € |

