
023838-000 | |
|---|---|
DigiKey Part Number | 1111-023838-000-ND |
Manufacturer | |
Manufacturer Product Number | 023838-000 |
Description | ALR-SPT-168 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CdS Cells |
Datasheet | Datasheet |
EDA/CAD Models | 023838-000 Models |
Category | Voltage - Max 305VAC |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -40°C ~ 65°C |
Series | Mounting Type Chassis Mount |
Packaging Box | Package / Case Module |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 19,82512 € | 1.665,31 € |
| Unit Price without VAT: | 19,82512 € |
|---|---|
| Unit Price with VAT: | 23,59189 € |

