
022528-000 | |
|---|---|
DigiKey Part Number | 1111-022528-000-ND |
Manufacturer | |
Manufacturer Product Number | 022528-000 |
Description | ALR-BF-208-277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photocell Controller 185 ~ 305VAC |
Datasheet | Datasheet |
EDA/CAD Models | 022528-000 Models |
Category | Part Status Active |
Manufacturer TE Connectivity AMP Connectors | Type Photocell Controller |
Series | Voltage - Supply 185 ~ 305VAC |
Packaging Box | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 17,05800 € | 85,29 € |
| Unit Price without VAT: | 17,05800 € |
|---|---|
| Unit Price with VAT: | 20,29902 € |

