RF ANTENNA General Purpose Whip, Right Angle SMA Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

001-0028

DigiKey Part Number
994-001-0028-ND
Manufacturer
Manufacturer Product Number
001-0028
Description
RF ANT 868MHZ WHIP RA SMA CONN
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Right Angle SMA Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
TE Connectivity
VSWR
2
Packaging
Bulk
Gain
2dBi
Part Status
Obsolete
Termination
SMA
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
868MHz
Height (Max)
7.756" (197.00mm)
Frequency Range
863MHz ~ 870MHz
Applications
General Purpose
Antenna Type
Whip, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.