Image for WA400.8P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA400.8P

DigiKey Part Number
817-WA400.8P-ND
Manufacturer
Manufacturer Product Number
WA400.8P
Description
HEAT SINK
Customer Reference
Detailed Description
Heat Sink TO-202 Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Top Mount
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular
Length
0.827" (21.00mm)
Width
0.630" (16.00mm)
Diameter
-
Fin Height
0.433" (11.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
18.00°C/W
Material
-
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.