
RV8541-40-S02 | |
|---|---|
DigiKey Part Number | 817-RV8541-40-S02-ND |
Manufacturer | |
Manufacturer Product Number | RV8541-40-S02 |
Description | CMC 400UH 40A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 400 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 40A DCR 1.4mOhm |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1000V (1kV) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 530V |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Approval Agency UR |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 4 | Size / Dimension 2.520" L x 1.654" W (64.00mm x 42.00mm) |
Inductance @ Frequency 400 µH @ 100 kHz | Height (Max) 2.579" (65.50mm) |
Current Rating (Max) 40A | Package / Case Vertical, 8 PC Pin |
DC Resistance (DCR) (Max) 1.4mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,99000 € | 38,99 € |
| 10 | 32,07900 € | 320,79 € |
| 40 | 28,53275 € | 1.141,31 € |
| 80 | 27,08000 € | 2.166,40 € |
| Unit Price without VAT: | 38,99000 € |
|---|---|
| Unit Price with VAT: | 46,39810 € |

