
RV8541-25-S06 | |
|---|---|
DigiKey Part Number | 817-RV8541-25-S06-ND |
Manufacturer | |
Manufacturer Product Number | RV8541-25-S06 |
Description | CMC 450UH 25A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 450 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 25A DCR 2.6mOhm |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1000V (1kV) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 530V |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Approval Agency UR |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 4 | Size / Dimension 2.520" L x 1.181" W (64.00mm x 30.00mm) |
Inductance @ Frequency 450 µH @ 100 kHz | Height (Max) 2.579" (65.50mm) |
Current Rating (Max) 25A | Package / Case Vertical, 8 PC Pin |
DC Resistance (DCR) (Max) 2.6mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,32000 € | 26,32 € |
| 10 | 21,65000 € | 216,50 € |
| 40 | 19,25425 € | 770,17 € |
| 80 | 18,16025 € | 1.452,82 € |
| 120 | 17,55025 € | 2.106,03 € |
| 280 | 17,49732 € | 4.899,25 € |
| Unit Price without VAT: | 26,32000 € |
|---|---|
| Unit Price with VAT: | 31,32080 € |

