
RV8540-40-S06 | |
|---|---|
DigiKey Part Number | 817-RV8540-40-S06-ND |
Manufacturer | |
Manufacturer Product Number | RV8540-40-S06 |
Description | CMC 110UH 40A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 110 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 40A DCR 1.2mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.2mOhm |
Manufacturer TE Connectivity Schaffner | Voltage Rating - DC 1000V (1kV) |
Packaging Box | Voltage Rating - AC 530V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 4 | Size / Dimension 2.520" L x 1.181" W (64.00mm x 30.00mm) |
Inductance @ Frequency 110 µH @ 100 kHz | Height (Max) 2.579" (65.50mm) |
Current Rating (Max) 40A | Package / Case Vertical, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,51000 € | 18,51 € |
| 10 | 15,22700 € | 152,27 € |
| 40 | 13,54000 € | 541,60 € |
| 80 | 12,76988 € | 1.021,59 € |
| 120 | 12,34033 € | 1.480,84 € |
| 280 | 11,83486 € | 3.313,76 € |
| Unit Price without VAT: | 18,51000 € |
|---|---|
| Unit Price with VAT: | 22,02690 € |

