
RV8540-25-S16 | |
|---|---|
DigiKey Part Number | 817-RV8540-25-S16-ND |
Manufacturer | |
Manufacturer Product Number | RV8540-25-S16 |
Description | CMC 170UH 25A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 170 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 25A DCR 2.4mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.4mOhm |
Manufacturer TE Connectivity Schaffner | Voltage Rating - DC 1000V (1kV) |
Packaging Box | Voltage Rating - AC 530V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 4 | Size / Dimension 2.362" L x 1.063" W (60.00mm x 27.00mm) |
Inductance @ Frequency 170 µH @ 100 kHz | Height (Max) 2.350" (59.70mm) |
Current Rating (Max) 25A | Package / Case Vertical, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,51000 € | 15,51 € |
| 10 | 12,75400 € | 127,54 € |
| 40 | 11,34150 € | 453,66 € |
| 80 | 10,69600 € | 855,68 € |
| 120 | 10,33608 € | 1.240,33 € |
| 280 | 9,72071 € | 2.721,80 € |
| Unit Price without VAT: | 15,51000 € |
|---|---|
| Unit Price with VAT: | 18,45690 € |

