
RV8140-16-S13 | |
|---|---|
DigiKey Part Number | 817-RV8140-16-S13-ND |
Manufacturer | |
Manufacturer Product Number | RV8140-16-S13 |
Description | CMC 950UH 16A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 950 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 16A DCR 8mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 8mOhm |
Manufacturer TE Connectivity Schaffner | Voltage Rating - DC 1000V (1kV) |
Packaging Box | Voltage Rating - AC 530V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 4 | Size / Dimension 2.441" Dia (62.00mm) |
Inductance @ Frequency 950 µH @ 100 kHz | Height (Max) 1.854" (47.10mm) |
Current Rating (Max) 16A | Package / Case Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,65000 € | 19,65 € |
| 10 | 16,15800 € | 161,58 € |
| 40 | 14,36900 € | 574,76 € |
| 80 | 13,55188 € | 1.084,15 € |
| 120 | 13,09617 € | 1.571,54 € |
| 280 | 12,64225 € | 3.539,83 € |
| Unit Price without VAT: | 19,65000 € |
|---|---|
| Unit Price with VAT: | 23,38350 € |

