
RT8532-63-0M3 | |
|---|---|
DigiKey Part Number | 817-RT8532-63-0M3-ND |
Manufacturer | |
Manufacturer Product Number | RT8532-63-0M3 |
Description | VERTICAL 63 A PCB THREE LINE COM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 300 µH @ 100 kHz 3 Line Common Mode Choke Through Hole DCR 0.8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 300 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 0.8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.520" L x 1.654" W (64.00mm x 42.00mm) | |
Height (Max) | 2.638" (67.00mm) | |
Package / Case | Vertical, 10 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 10 | 15,41900 € | 154,19 € |
| 25 | 14,26680 € | 356,67 € |
| 60 | 13,24867 € | 794,92 € |
| 120 | 12,49567 € | 1.499,48 € |
| 300 | 11,98387 € | 3.595,16 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 22,30060 € |

