500 µH @ 100 kHz 3 Line Common Mode Choke Through Hole DCR 1.2mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8532-50-0M5

DigiKey Part Number
817-RT8532-50-0M5-ND
Manufacturer
Manufacturer Product Number
RT8532-50-0M5
Description
VERTICAL 50 A PCB THREE LINE COM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
500 µH @ 100 kHz 3 Line Common Mode Choke Through Hole DCR 1.2mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
500 µH @ 100 kHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
1.2mOhm
Voltage Rating - DC
-
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
2.520" L x 1.654" W (64.00mm x 42.00mm)
Height (Max)
2.638" (67.00mm)
Package / Case
Vertical, 10 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
119,16000 €19,16 €
1015,75500 €157,55 €
2514,57800 €364,45 €
6013,53783 €812,27 €
12012,76858 €1.532,23 €
30012,29167 €3.687,50 €
Manufacturers Standard Package
Unit Price without VAT:19,16000 €
Unit Price with VAT:22,80040 €