
RT8522-63-0M5 | |
|---|---|
DigiKey Part Number | 817-RT8522-63-0M5-ND |
Manufacturer | |
Manufacturer Product Number | RT8522-63-0M5 |
Description | VERTICAL 63 A PCB TWO LINE COMMO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 500 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1mOhm | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.520" L x 1.654" W (64.00mm x 42.00mm) | |
Height (Max) | 2.520" (64.00mm) | |
Package / Case | Vertical, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,05000 € | 16,05 € |
| 10 | 13,20600 € | 132,06 € |
| 25 | 12,21880 € | 305,47 € |
| 60 | 11,34667 € | 680,80 € |
| 120 | 10,70158 € | 1.284,19 € |
| 300 | 10,10320 € | 3.030,96 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |

