
RT8522-16-4M0 | |
|---|---|
DigiKey Part Number | 817-2277-ND |
Manufacturer | |
Manufacturer Product Number | RT8522-16-4M0 |
Description | CMC 4MH 16A 2LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 16A DCR 10mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 10mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - DC 425V |
Series | Voltage Rating - AC 300V |
Packaging Tray | Operating Temperature -40°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.969" L x 1.260" W (50.00mm x 32.00mm) |
Number of Lines 2 | Height (Max) 2.047" (52.00mm) |
Inductance @ Frequency 4 mH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 € | 12,00 € |
| 10 | 9,86700 € | 98,67 € |
| 25 | 9,13000 € | 228,25 € |
| 50 | 8,60940 € | 430,47 € |
| 100 | 8,11940 € | 811,94 € |
| 300 | 7,40060 € | 2.220,18 € |
| 500 | 7,30914 € | 3.654,57 € |
| Unit Price without VAT: | 12,00000 € |
|---|---|
| Unit Price with VAT: | 14,28000 € |

