
RT8521-50-8M6 | |
|---|---|
DigiKey Part Number | 817-RT8521-50-8M6-ND |
Manufacturer | |
Manufacturer Product Number | RT8521-50-8M6 |
Description | CMC 8.6MH 50A 2LN TH NANO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 50A DCR |
Datasheet | Datasheet |
Category | Voltage Rating - DC 600V |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 300V |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Bulk | Approval Agency UR |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 2.520" L x 1.654" W (64.00mm x 42.00mm) |
Inductance @ Frequency 8.6 mH @ 100 kHz | Height (Max) 2.520" (64.00mm) |
Current Rating (Max) 50A | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,82000 € | 70,82 € |
| 10 | 58,27400 € | 582,74 € |
| 25 | 53,93720 € | 1.348,43 € |
| 60 | 51,44017 € | 3.086,41 € |
| Unit Price without VAT: | 70,82000 € |
|---|---|
| Unit Price with VAT: | 84,27580 € |

