
RT8521-40-10M1 | |
|---|---|
DigiKey Part Number | 817-RT8521-40-10M1-ND |
Manufacturer | |
Manufacturer Product Number | RT8521-40-10M1 |
Description | CMC 10.1MH 40A 2LN TH NANO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10.1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 40A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10.1 mH @ 100 kHz | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" L x 1.496" W (60.00mm x 38.00mm) | |
Height (Max) | 2.362" (60.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,67000 € | 67,67 € |
| 10 | 55,67700 € | 556,77 € |
| 25 | 51,53320 € | 1.288,33 € |
| 60 | 48,90117 € | 2.934,07 € |
| Unit Price without VAT: | 67,67000 € |
|---|---|
| Unit Price with VAT: | 80,52730 € |

