3 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 16A DCR 8mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8132-16-3M0

DigiKey Part Number
817-2283-ND
Manufacturer
Manufacturer Product Number
RT8132-16-3M0
Description
CMC 3MH 16A 3LN TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 16A DCR 8mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
3 mH @ 100 kHz
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
8mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.244" Dia (57.00mm)
Height (Max)
1.457" (37.00mm)
Package / Case
Horizontal, 6 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 132 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,65000 €17,65 €
1014,51800 €145,18 €
4812,71250 €610,20 €
9611,98958 €1.151,00 €
14411,58646 €1.668,45 €
28811,20931 €3.228,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,65000 €
Unit Price with VAT:21,00350 €

Other Suppliers on DigiKey

132In Stock
Ships from WEC