4.4 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 50A DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8131-50-4M4

DigiKey Part Number
817-RT8131-50-4M4-ND
Manufacturer
Manufacturer Product Number
RT8131-50-4M4
Description
CMC 4.4MH 50A 3LN TH NANO
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.4 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 50A DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
3
Inductance @ Frequency
4.4 mH @ 100 kHz
Current Rating (Max)
50A
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
2.598" Dia (66.00mm)
Height (Max)
1.654" (42.00mm)
Package / Case
Horizontal, 6 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,80000 €80,80 €
1066,49200 €664,92 €
2561,54640 €1.538,66 €
6060,84217 €3.650,53 €
Manufacturers Standard Package
Unit Price without VAT:80,80000 €
Unit Price with VAT:96,15200 €