
RT8122-63-0M5 | |
|---|---|
DigiKey Part Number | 817-RT8122-63-0M5-ND |
Manufacturer | |
Manufacturer Product Number | RT8122-63-0M5 |
Description | HORIZONTAL 63 A PCB TWO LINE COM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR 1.1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 500 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.1mOhm | |
Voltage Rating - DC | 425V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height (Max) | 1.614" (41.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,78000 € | 17,78 € |
| 10 | 14,62300 € | 146,23 € |
| 25 | 13,53000 € | 338,25 € |
| 60 | 12,56450 € | 753,87 € |
| 120 | 11,85042 € | 1.422,05 € |
| 300 | 11,31430 € | 3.394,29 € |
| Unit Price without VAT: | 17,78000 € |
|---|---|
| Unit Price with VAT: | 21,15820 € |

