
RT8122-25-2M5 | |
|---|---|
DigiKey Part Number | 817-RT8122-25-2M5-ND |
Manufacturer | |
Manufacturer Product Number | RT8122-25-2M5 |
Description | RT COMMON MODE CHOKE 300VAC |
Customer Reference | |
Detailed Description | 2.5 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 25A DCR |
Datasheet | Datasheet |
EDA/CAD Models | RT8122-25-2M5 Models |
Category | Current Rating (Max) 25A |
Manufacturer TE Connectivity Schaffner | Voltage Rating - DC 425V |
Series | Voltage Rating - AC 300V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Approval Agency UR |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 2 | Base Product Number |
Inductance @ Frequency 2.5 mH @ 100 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,77000 € | 15,77 € |
| 10 | 13,39900 € | 133,99 € |
| 25 | 12,56000 € | 314,00 € |
| 60 | 11,80733 € | 708,44 € |
| 120 | 11,24408 € | 1.349,29 € |
| 300 | 10,54083 € | 3.162,25 € |
| 540 | 10,11315 € | 5.461,10 € |
| Unit Price without VAT: | 15,77000 € |
|---|---|
| Unit Price with VAT: | 18,76630 € |

