
RT8121-63-4M4 | |
|---|---|
DigiKey Part Number | 817-RT8121-63-4M4-ND |
Manufacturer | |
Manufacturer Product Number | RT8121-63-4M4 |
Description | CMC 4.4MH 63A 2LN TH NANO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 63A DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.4 mH @ 100 kHz | |
Current Rating (Max) | 63A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height (Max) | 1.614" (41.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,39000 € | 84,39 € |
| 10 | 69,44500 € | 694,45 € |
| 25 | 64,28080 € | 1.607,02 € |
| 60 | 62,41500 € | 3.744,90 € |
| Unit Price without VAT: | 84,39000 € |
|---|---|
| Unit Price with VAT: | 100,42410 € |

