RS614-4-02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 253
Unit Price: 2,98000 €
Datasheet
8 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 20mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS614-4-02

DigiKey Part Number
RS614-4-02-ND
Manufacturer
Manufacturer Product Number
RS614-4-02
Description
CMC 8UH 4A 2LN TH
Customer Reference
Detailed Description
8 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 20mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
20mOhm (Typ)
Manufacturer
TE Connectivity Schaffner
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Approval Agency
UR, VDE
Part Status
Obsolete
Mounting Type
Through Hole
Filter Type
Signal Line
Size / Dimension
0.906" L x 0.610" W (23.00mm x 15.50mm)
Number of Lines
2
Height (Max)
0.984" (25.00mm)
Inductance @ Frequency
8 µH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
4A (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
744841414Würth Elektronik253732-1459-ND2,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes