RS614-1-02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: 2,73000 €
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 2,02000 €
Datasheet
RS614-1-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS614-1-02

DigiKey Part Number
817-1847-ND
Manufacturer
Manufacturer Product Number
RS614-1-02
Description
CMC 120UH 1A 2LN TH
Customer Reference
Detailed Description
120 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A (Typ) DCR 200mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tube
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
120 µH @ 1 kHz
Current Rating (Max)
1A (Typ)
DC Resistance (DCR) (Max)
200mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.610" W (23.00mm x 15.50mm)
Height (Max)
0.984" (25.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes