8 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 20mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS514-4-02

DigiKey Part Number
RS514-4-02-ND
Manufacturer
Manufacturer Product Number
RS514-4-02
Description
CMC 8UH 4A 2LN TH
Customer Reference
Detailed Description
8 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 20mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
8 µH @ 1 kHz
Current Rating (Max)
4A (Typ)
DC Resistance (DCR) (Max)
20mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.886" L x 0.846" W (22.50mm x 21.50mm)
Height (Max)
0.520" (13.20mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.