Single Phase EMC/EMI Line Filter 2 A 250V DC ~ 400Hz Single Stage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS514-2-02

DigiKey Part Number
RS514-2-02-ND
Manufacturer
Manufacturer Product Number
RS514-2-02
Description
LINE FILTER 250VAC 2A TH
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 250V DC ~ 400Hz Single Stage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
2 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Inductance
120µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 309
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,65000 €2,65 €
102,18100 €21,81 €
252,01720 €50,43 €
501,90180 €95,09 €
1001,79320 €179,32 €
2501,65920 €414,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €