120 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A (Typ) DCR 200mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS514-1-02

DigiKey Part Number
RS514-1-02-ND
Manufacturer
Manufacturer Product Number
RS514-1-02
Description
CMC 120UH 1A 2LN TH
Customer Reference
Detailed Description
120 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A (Typ) DCR 200mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
200mOhm (Typ)
Manufacturer
TE Connectivity Schaffner
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
UR, VDE
Part Status
Obsolete
Mounting Type
Through Hole
Filter Type
Signal Line
Size / Dimension
0.886" L x 0.846" W (22.50mm x 21.50mm)
Number of Lines
2
Height (Max)
0.520" (13.20mm)
Inductance @ Frequency
120 µH @ 1 kHz
Package / Case
Horizontal, 4 PC Pin
Current Rating (Max)
1A (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAF-1.1-6.8Talema Group LLC01295-1143-ND2,05770 €Similar
In-Stock: 214
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,66000 €2,66 €
102,18800 €21,88 €
252,02360 €50,59 €
501,90780 €95,39 €
1001,79890 €179,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €