Similar

RS512-1-02 | |
|---|---|
DigiKey Part Number | RS512-1-02-ND |
Manufacturer | |
Manufacturer Product Number | RS512-1-02 |
Description | CMC 55UH 1A 2LN TH |
Customer Reference | |
Detailed Description | 55 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A (Typ) DCR 130mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 130mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Signal Line | Size / Dimension 0.697" L x 0.673" W (17.70mm x 17.10mm) |
Number of Lines 2 | Height (Max) 0.492" (12.50mm) |
Inductance @ Frequency 55 µH @ 1 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 1A (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAF-1.5-3.3 | Talema Group LLC | 13 | 1295-1126-ND | 3,72000 € | Similar |


