
RR1000-30 | |
|---|---|
DigiKey Part Number | 817-RR1000-30-ND |
Manufacturer | |
Manufacturer Product Number | RR1000-30 |
Description | S IND CM CHOKES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 µH @ 100 kHz Line Common Mode Choke Chassis Mount DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | - | |
Inductance @ Frequency | 25 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.693" L x 1.220" W (170.00mm x 31.00mm) | |
Height (Max) | 4.803" (122.00mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 83,61333 € | 1.003,36 € |
| Unit Price without VAT: | 83,61333 € |
|---|---|
| Unit Price with VAT: | 99,49986 € |

