Direct
Similar

RN214-3-02 | |
|---|---|
DigiKey Part Number | 817-1579-ND |
Manufacturer | |
Manufacturer Product Number | RN214-3-02 |
Description | CMC 2MH 3A 2LN TH |
Customer Reference | |
Detailed Description | 2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A (Typ) DCR 55mOhm (Typ) |
Category | DC Resistance (DCR) (Max) 55mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.906" L x 0.610" W (23.00mm x 15.50mm) |
Number of Lines 2 | Height (Max) 0.996" (25.30mm) |
Inductance @ Frequency 2 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 3A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN214-3-02-2M0 | TE Connectivity Schaffner | 567 | 817-2187-ND | 1,78000 € | Direct |
| DKFP-C21C-0302 | SCHURTER Inc. | 0 | 486-DKFP-C21C-0302-ND | 1,88786 € | Similar |



