
RN214-1.5-02-6M8 | |
---|---|
DigiKey Part Number | 817-2183-ND |
Manufacturer | |
Manufacturer Product Number | RN214-1.5-02-6M8 |
Description | CMC 6.8MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 123mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | RN214-1.5-02-6M8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.8 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 123mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,42000 € | 1,42 € |
10 | 1,17200 € | 11,72 € |
25 | 1,08440 € | 27,11 € |
50 | 1,02220 € | 51,11 € |
100 | 0,96370 € | 96,37 € |
250 | 0,89164 € | 222,91 € |
500 | 0,84708 € | 423,54 € |
Unit Price without VAT: | 1,42000 € |
---|---|
Unit Price with VAT: | 1,68980 € |