
RN204-2-02-1M1 | |
|---|---|
DigiKey Part Number | 817-2162-ND |
Manufacturer | |
Manufacturer Product Number | RN204-2-02-1M1 |
Description | CMC 1.1MH 2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 57mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.1 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 57mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.551" L x 0.354" W (14.00mm x 9.00mm) | |
Height (Max) | 0.575" (14.61mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,87000 € | 18,70 € |
| 25 | 1,73000 € | 43,25 € |
| 50 | 1,63100 € | 81,55 € |
| 100 | 1,53770 € | 153,77 € |
| 250 | 1,42284 € | 355,71 € |
| 500 | 1,34176 € | 670,88 € |
| 1.000 | 1,26540 € | 1.265,40 € |
| 2.500 | 1,18759 € | 2.968,97 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |










