Direct
Similar
Similar
Similar

RN152-10-02 | |
|---|---|
DigiKey Part Number | 817-1556-ND |
Manufacturer | |
Manufacturer Product Number | RN152-10-02 |
Description | CMC 1.8MH 10A 2LN TH |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A (Typ) DCR 14mOhm (Typ) |
Category | DC Resistance (DCR) (Max) 14mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.693" L x 1.646" W (43.00mm x 41.80mm) |
Number of Lines 2 | Height (Max) 0.996" (25.30mm) |
Inductance @ Frequency 1.8 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 10A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN152-10-02-1M8 | TE Connectivity Schaffner | 0 | 817-2150-ND | 6,92000 € | Direct |
| B82725A2103N001 | TDK | 912 | 495-4400-ND | 5,19000 € | Similar |
| DKFP-B21B-D810 | SCHURTER Inc. | 0 | 486-DKFP-B21B-D810-ND | 1,70067 € | Similar |
| DKFP-H22H-101Q | SCHURTER Inc. | 0 | 486-DKFP-H22H-101Q-ND | 4,46000 € | Similar |





