Direct
Similar

RN143-4-02 | |
|---|---|
DigiKey Part Number | 817-2043-ND |
Manufacturer | |
Manufacturer Product Number | RN143-4-02 |
Description | CMC 3.9MH 4A 2LN TH |
Customer Reference | |
Detailed Description | 3.9 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 58mOhm (Typ) |
Category | DC Resistance (DCR) (Max) 58mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Approval Agency UR, VDE |
Part Status Obsolete | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.303" L x 1.280" W (33.10mm x 32.50mm) |
Number of Lines 2 | Height (Max) 0.787" (20.00mm) |
Inductance @ Frequency 3.9 mH @ 1 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 4A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN143-4-02-3M9 | TE Connectivity Schaffner | 98 | 817-2143-ND | 3,93000 € | Direct |
| B82724B2402N001 | TDK | 23 | 495-77077-ND | 4,33000 € | Similar |



