Direct
Similar
Similar

RN142-4-02 | |
|---|---|
DigiKey Part Number | 817-2039-ND |
Manufacturer | |
Manufacturer Product Number | RN142-4-02 |
Description | CMC 3.3MH 4A 2LN TH |
Customer Reference | |
Detailed Description | 3.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4A (Typ) DCR 66mOhm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 1 kHz | |
Current Rating (Max) | 4A (Typ) | |
DC Resistance (DCR) (Max) | 66mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Horizontal, 4 PC Pin |




