RN142-2-02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Schaffner
In Stock: 64
Unit Price: 3,66000 €

Similar


TDK
In Stock: 194
Unit Price: 2,84000 €
Datasheet
6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A (Typ) DCR 190mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN142-2-02

DigiKey Part Number
817-2038-ND
Manufacturer
Manufacturer Product Number
RN142-2-02
Description
CMC 6.8MH 2A 2LN TH
Customer Reference
Detailed Description
6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A (Typ) DCR 190mOhm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6.8 mH @ 10 kHz
Current Rating (Max)
2A (Typ)
DC Resistance (DCR) (Max)
190mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.303" L x 1.280" W (33.10mm x 32.50mm)
Height (Max)
0.787" (20.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes