RN142-1-02 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Schaffner
In Stock: 65
Unit Price: 3,59000 €

Similar


TE Connectivity Schaffner
In Stock: 106
Unit Price: 1,95000 €
Datasheet
33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A (Typ) DCR 810mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN142-1-02

DigiKey Part Number
817-2037-ND
Manufacturer
Manufacturer Product Number
RN142-1-02
Description
CMC 33MH 1A 2LN TH
Customer Reference
Detailed Description
33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A (Typ) DCR 810mOhm (Typ)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
33 mH @ 1 kHz
Current Rating (Max)
1A (Typ)
DC Resistance (DCR) (Max)
810mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.303" L x 1.280" W (33.10mm x 32.50mm)
Height (Max)
0.787" (20.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes